Datasheets
DESDC-512I81AC1SB by: Innodisk Corporation

Flash Card, 512MX8, CARD-9

Part Details for DESDC-512I81AC1SB by Innodisk Corporation

Overview of DESDC-512I81AC1SB by Innodisk Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DESDC-512I81AC1SB

Part # Distributor Description Stock Price Buy
DISTI # 4265-DESDC-512I81AC1SB-ND
DigiKey 512MB INDUSTRIAL SD CARD Min Qty: 1 Lead time: 4 Weeks Container: Bulk 10
In Stock
  • 1 $27.4700
  • 10 $25.8320
  • 25 $24.9352
  • 50 $24.1468
  • 100 $21.2559
  • 250 $20.6840
$20.6840 / $27.4700 Buy Now
DISTI # 944-SDC-512I81AC1SB
Mouser Electronics Memory Cards 512MB Industrial SD Card 4
  • 1 $30.8200
  • 10 $28.7000
  • 25 $28.3900
  • 50 $27.6900
  • 100 $24.3100
  • 250 $23.4900
$23.4900 / $30.8200 Buy Now
Neutron USA SD Card, Industrial, Standard Grade, 0°C ~ +70°C, 512MB Industrial SD Card SLC 0
  • 1 $60.3500
$60.3500 Buy Now

Part Details for DESDC-512I81AC1SB

DESDC-512I81AC1SB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DESDC-512I81AC1SB Part Data Attributes

DESDC-512I81AC1SB Innodisk Corporation
Buy Now Datasheet
Compare Parts:
DESDC-512I81AC1SB Innodisk Corporation Flash Card, 512MX8, CARD-9
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer INNODISK CORP
Package Description CARD-9
Reach Compliance Code unknown
Additional Feature SEATED HGT CALCULATED
Data Retention Time-Min 5
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-XSMA-N9
Length 32 mm
Memory Density 4294967296 bit
Memory IC Type FLASH CARD
Memory Width 8
Number of Functions 1
Number of Terminals 9
Number of Words 536870912 words
Number of Words Code 512000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512MX8
Package Body Material UNSPECIFIED
Package Code SMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial SERIAL
Programming Voltage 3 V
Seated Height-Max 2.4 mm
Serial Bus Type SPI
Standby Current-Max 0.00016 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Terminal Form NO LEAD
Terminal Position UPPER
Type SLC NAND TYPE
Width 24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DESDC-512I81AC1SB by Innodisk Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DESDC-512I81AC1SB by Innodisk Corporation

  • Please alert me when DESDC-512I81AC1SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DESDC-512I81AC1SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DESDC-512I81AC1SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DESDC-512I81AC1SB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DESDC-512I81AC1SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DESDC-512I81AC1SB by Innodisk Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: