There are no models available for this part yet.
Overview of DESF-9P-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SC14SPNODE SF01T | Renesas Electronics Corporation | Wireless Sensors, Actuators and Base Station Devices |
Price & Stock for DESF-9P-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DESF-9P-K87-ND
|
DigiKey | CONN D-SUB PLUG 9POS IDC Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
115153-0060
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS IDT RA Cable Mount 9 Terminal 1 Port (Alt: 115153-0060) RoHS: Compliant Min Qty: 84 Package Multiple: 84 | Abacus - 0 |
|
Buy Now |
CAD Models for DESF-9P-K87 by ITT Interconnect Solutions
Part Data Attributes for DESF-9P-K87 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.508 inch
|
Body Depth
|
0.278 inch
|
Body Length
|
1.213 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
IDC
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DESF-9P-K87
This table gives cross-reference parts and alternative options found for DESF-9P-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DESF-9P-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-397409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-397409 |
94106-097109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-097109 |
94106-024209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DESF-9P-K87 vs 94106-024209 |
94106-021109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DESF-9P-K87 vs 94106-021109 |
94106-327309 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-327309 |
94106-312209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-312209 |
94106-311409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-311409 |
94106-304109 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-304109 |
94106-001409 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DESF-9P-K87 vs 94106-001409 |
94106-021209 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DESF-9P-K87 vs 94106-021209 |