Part Details for DESLM-64GM41BC1DC by Innodisk Corporation
Overview of DESLM-64GM41BC1DC by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESLM-64GM41BC1DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | SATA Slim 3ME4 w/ 15nm(Industrial, Standard Grade, 0°, C ~ +70°, C) -- 64GB SATA Slim 3ME4 MLC | 4 |
|
$239.1500 | Buy Now |