Part Details for DESSH-08GD09BC1SCB by Innodisk Corporation
Overview of DESSH-08GD09BC1SCB by Innodisk Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DESSH-08GD09BC1SCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | SATADOM-SH 3ME3 V2 with Pin8/Pin7 VCC Supported w/ Toshiba 15nm(Industrial, Standard Grade, 0°, C ~ +70°, C) -- 8GB SATADOM-SH 3ME3 V2 with Pin8/Pin7 VCC Supported MLC | 20 |
|
$83.4500 | Buy Now |