Part Details for DEV-10914 by SparkFun Electronics
Overview of DEV-10914 by SparkFun Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV-10914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1056-ND
|
DigiKey | ARDUINO PRO 3.3V/8MHZ ATMEGA328 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
21 In Stock |
|
$18.5000 | Buy Now |
DISTI #
474-DEV-10914
|
Mouser Electronics | Development Boards & Kits - AVR Arduino Pro 328 3.3V/8MHz RoHS: Compliant | 5 |
|
$16.9500 | Buy Now |
|
Onlinecomponents.com | Arduino Pro 328 - 3.3V/8MHz RoHS: Compliant | 0 |
|
$16.0500 / $22.5300 | Buy Now |
|
Neutron USA | Development Boards & Kits - AVR Arduino Pro 328 - 3.3V/8MHz | 29 |
|
$65.9400 | Buy Now |