Part Details for DEV09P064TXLF by Amphenol Corporation
Overview of DEV09P064TXLF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV09P064TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV09P064TXLF
|
Avnet Americas | D Sub Connector, Standard, Plug, 9 Contacts, DE, Solder Cup - Trays (Alt: DEV09P064TXLF) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6122 / $0.7572 | Buy Now |
DISTI #
63AC9192
|
Avnet Americas | D Sub Connector, Standard, Plug, 9 Contacts, DE, Solder Cup - Bulk (Alt: 63AC9192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 257 Partner Stock |
|
$0.9850 / $1.5200 | Buy Now |
DISTI #
649-DEV09P064TXLF
|
Mouser Electronics | D-Sub Standard Connectors DSUB RoHS: Compliant | 325 |
|
$0.7200 / $1.4400 | Buy Now |
DISTI #
DEV09P064TXLF
|
TTI | D-Sub Standard Connectors DSUB RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Tray |
Americas - 210 In Stock |
|
$0.7100 / $0.9600 | Buy Now |
DISTI #
DEP09S064TLF
|
TTI | D-Sub Standard Connectors DSUB DP SIGNAL 9P SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 275 In Stock |
|
$1.8500 / $2.3400 | Buy Now |
DISTI #
DEV09P064TXLF
|
Avnet Americas | D Sub Connector, Standard, Plug, 9 Contacts, DE, Solder Cup - Trays (Alt: DEV09P064TXLF) RoHS: Not Compliant Min Qty: 315 Package Multiple: 315 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.6122 / $0.7572 | Buy Now |
DISTI #
63AC9192
|
Avnet Americas | D Sub Connector, Standard, Plug, 9 Contacts, DE, Solder Cup - Bulk (Alt: 63AC9192) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 257 Partner Stock |
|
$0.9850 / $1.5200 | Buy Now |