Part Details for DEV2V2P300G30LF by Amphenol Corporation
Overview of DEV2V2P300G30LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEV2V2P300G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DEV2V2P300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV2V2P300G30LF
|
Avnet Americas | Conn D-Subminiature PIN 2Power POS 6.86mm Solder ST Thru-Hole 2 Terminal 1 Port - Trays (Alt: DEV2V2P300G30LF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$4.7571 | Buy Now |
DISTI #
649-DEV2V2P300G30LF
|
Mouser Electronics | D-Sub Mixed Contact Connectors 2V2 PIN RA SOLDER SHELL SIZE E 30A RoHS: Compliant | 0 |
|
$6.9300 / $7.9600 | Order Now |
DISTI #
DEV2V2P300G30LF
|
Avnet Abacus | Conn D-Subminiature PIN 2Power POS 6.86mm Solder ST Thru-Hole 2 Terminal 1 Port (Alt: DEV2V2P300G30LF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |