Part Details for DEV2V2P743G30LF by Amphenol FCi
Overview of DEV2V2P743G30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV2V2P743G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457556
|
RS | DEV2V2P743G30LF-DSUB POWER STB 2V2 PIN | Amphenol FCI (Amphenol CS) DEV2V2P743G30LF Min Qty: 240 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7400 | RFQ |
DISTI #
BRGDEV2V2P743G30LF
|
Heilind Electronics | DEV2V2P743G30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDEV2V2P743G30LF
|
Interstate Connecting Components | DEV2V2P743G30LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DEV2V2P743G30LF
DEV2V2P743G30LF CAD Models
DEV2V2P743G30LF Part Data Attributes
|
DEV2V2P743G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEV2V2P743G30LF
Amphenol FCi
D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEV2V2P743G30LF
This table gives cross-reference parts and alternative options found for DEV2V2P743G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEV2V2P743G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEO2V2P743M30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DEV2V2P743G30LF vs DEO2V2P743M30LF |
DEL2V2P700G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2P743G30LF vs DEL2V2P700G30LF |
DEL2V2P743H30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DEV2V2P743G30LF vs DEL2V2P743H30LF |
DEL2V2P700M30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | DEV2V2P743G30LF vs DEL2V2P700M30LF |
DEO2V2P700M30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DEV2V2P743G30LF vs DEO2V2P700M30LF |
DEV2V2P743A30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DEV2V2P743G30LF vs DEV2V2P743A30LF |
DEL2V2P743M30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DEV2V2P743G30LF vs DEL2V2P743M30LF |
DE2V2P743H30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, Locking, LEAD FREE | Amphenol FCi | DEV2V2P743G30LF vs DE2V2P743H30LF |
DEV2V2P743A30LF | D Subminiature Connector, 2 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DEV2V2P743G30LF vs DEV2V2P743A30LF |
DEO2V2P700G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2P743G30LF vs DEO2V2P700G30LF |