Part Details for DEV2V2S300G30LF by Amphenol FCi
Overview of DEV2V2S300G30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DEV2V2S300G30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457557
|
RS | DSUB POWER STB 2V2 S | Amphenol FCI (Amphenol CS) DEV2V2S300G30LF Min Qty: 240 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 | RFQ |
Part Details for DEV2V2S300G30LF
DEV2V2S300G30LF CAD Models
DEV2V2S300G30LF Part Data Attributes:
|
DEV2V2S300G30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEV2V2S300G30LF
Amphenol FCi
D Subminiature Connector, 2 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEV2V2S300G30LF
This table gives cross-reference parts and alternative options found for DEV2V2S300G30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEV2V2S300G30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEV2V2S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Straight Solder 30A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2S300G30LF vs DEV2V2S343H30LF |
DEL2V2S343H40LF | D Subminiature Connector, 2 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEV2V2S300G30LF vs DEL2V2S343H40LF |
DEO2V2S343H30LF | D Subminiature Connector, 2 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEV2V2S300G30LF vs DEO2V2S343H30LF |
DEO2V2S343H40LF | D Subminiature Connector, 2 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEV2V2S300G30LF vs DEO2V2S343H40LF |
DEV2V2S343G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Straight Solder 30A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2S300G30LF vs DEV2V2S343G30LF |
DEL2V2S300H40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Straight Solder 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2S300G30LF vs DEL2V2S300H40LF |
DEL2V2S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2S300G30LF vs DEL2V2S343H30LF |
DEO2V2S343G40LF | D Subminiature Connector, 2 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEV2V2S300G30LF vs DEO2V2S343G40LF |
DEV2V2S300H40LF | D Subminiature Connector, 2 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DEV2V2S300G30LF vs DEV2V2S300H40LF |
DEV2V2S300G40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DEV2V2S300G30LF vs DEV2V2S300G40LF |