Part Details for DEV2V2S543H40LF by Amphenol FCi
Overview of DEV2V2S543H40LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEV2V2S543H40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73457561
|
RS | DEV2V2S543H40LF-DSUB POWER STB 2V2 S | Amphenol FCI (Amphenol CS) DEV2V2S543H40LF Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2400 | RFQ |
DISTI #
BRGDEV2V2S543H40LF
|
Heilind Electronics | DEV2V2S543H40LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDEV2V2S543H40LF
|
Interstate Connecting Components | DEV2V2S543H40LF-DSUB POWER STB | 0 |
|
Buy Now |
Part Details for DEV2V2S543H40LF
DEV2V2S543H40LF CAD Models
DEV2V2S543H40LF Part Data Attributes
|
DEV2V2S543H40LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEV2V2S543H40LF
Amphenol FCi
D Subminiature Connector, 2 Contact(s), Female/Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE/MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEV2V2S543H40LF
This table gives cross-reference parts and alternative options found for DEV2V2S543H40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEV2V2S543H40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEI2V2P80C6M40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal | Amphenol FCi | DEV2V2S543H40LF vs DEI2V2P80C6M40 |
DEI2V2P80C6M40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal, | Amphenol Communications Solutions | DEV2V2S543H40LF vs DEI2V2P80C6M40 |
DEL2V2P700A30 | D Subminiature Connector, 2 Contact(s), Female/Male, Solder Terminal, | Amphenol Communications Solutions | DEV2V2S543H40LF vs DEL2V2P700A30 |
DE2V2S93C6A40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal, | Amphenol Communications Solutions | DEV2V2S543H40LF vs DE2V2S93C6A40 |
DE2V2S93C5A40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal, | Amphenol Communications Solutions | DEV2V2S543H40LF vs DE2V2S93C5A40 |
DEV2V2P500G41 | D Subminiature Connector, 2 Contact(s), Female/Male, Solder Terminal | Amphenol FCi | DEV2V2S543H40LF vs DEV2V2P500G41 |
DE2V2S93C5A40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal | Amphenol FCi | DEV2V2S543H40LF vs DE2V2S93C5A40 |
DEV2V2P500G41 | D Subminiature Connector, 2 Contact(s), Female/Male, Solder Terminal, | Amphenol Communications Solutions | DEV2V2S543H40LF vs DEV2V2P500G41 |
DEI2V2P80C5M40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal, | Amphenol Communications Solutions | DEV2V2S543H40LF vs DEI2V2P80C5M40 |
DEI2V2P80C5M40 | D Subminiature Connector, 2 Contact(s), Female/Male, Press Fit Terminal | Amphenol FCi | DEV2V2S543H40LF vs DEI2V2P80C5M40 |