Part Details for DEVKIT-MEMS-001 by CUI Devices
Overview of DEVKIT-MEMS-001 by CUI Devices
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEVKIT-MEMS-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6243-ND
|
DigiKey | MEMS MICROPHONE EVAL BOARD Min Qty: 1 Lead time: 27 Weeks Container: Bag |
88 In Stock |
|
$12.6400 | Buy Now |
DISTI #
490-DEVKIT-MEMS-001
|
Mouser Electronics | Audio IC Development Tools Dev board MEMS: CMM-4030DB-26354-TR, CMM-4030DT-26354-TR, CMM-2718AT-42308-TR, CMM-2718AB-38308-TR RoHS: Compliant | 79 |
|
$12.6400 | Buy Now |
DISTI #
V99:2348_23515337
|
Arrow Electronics | MEMS Microphone Development Kit with 4 Detachable Evaluation Boards RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1912 | Americas - 16 |
|
$8.5190 / $12.2189 | Buy Now |
|
Future Electronics | MEMS Microphone Dev Board RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$12.4000 / $13.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$12.4000 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Dev board MEMS: CMM-4030DB-26354-TR - CMM-4030DT-26354-TR - CMM-2718AT-42308-TR - CMM-2718AB-38308-TR RoHS: Compliant |
44 In Stock |
|
$11.4400 / $15.1600 | Buy Now |
DISTI #
51601187
|
Verical | MEMS Microphone Development Kit with 4 Detachable Evaluation Boards RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1938 | Americas - 44 |
|
$15.2100 / $19.7080 | Buy Now |
DISTI #
34405217
|
Verical | MEMS Microphone Development Kit with 4 Detachable Evaluation Boards RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 16 |
|
$12.2189 | Buy Now |
|
Master Electronics | Dev board MEMS: CMM-4030DB-26354-TR - CMM-4030DT-26354-TR - CMM-2718AT-42308-TR - CMM-2718AB-38308-TR RoHS: Compliant |
44 In Stock |
|
$11.4400 / $15.1600 | Buy Now |
Part Details for DEVKIT-MEMS-001
DEVKIT-MEMS-001 CAD Models
DEVKIT-MEMS-001 Part Data Attributes
|
DEVKIT-MEMS-001
CUI Devices
Buy Now
|
Compare Parts:
DEVKIT-MEMS-001
CUI Devices
|
Samacsys Manufacturer | CUI Devices |