Part Details for DEVR40-5071-S8-0936-R1 by DURAKOOL
Overview of DEVR40-5071-S8-0936-R1 by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5071CP-EVALZ | Analog Devices | JIMMY NEEDHAMg Reg for Vpos & | |
ADP5071AREZ-R7 | Analog Devices | uPMU V+/V- sw reg for bipolarA | |
ADP5071RE-EVALZ | Analog Devices | Dual Switching Reg for Vpos & |
Price & Stock for DEVR40-5071-S8-0936-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7241
|
Newark | Hvdc Contactor, Spst-No-Dm, 400A, 900Vdc, Load Current Inductive:-, Relay Mounting:Flange, Operating Voltage:900Vdc, Contact Configuration:Spst-No-Dm, No. Of Poles:1 Pole, Switching Power Ac3:-, Switching Current Ac1:- Rohs Compliant: Yes |Durakool DEVR40-5071-S8-0936-R1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$439.8900 | Buy Now |