Part Details for DF005S by Surge Components Inc
Overview of DF005S by Surge Components Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for DF005S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF005S
|
Avnet Americas | Miniature Glass Passivated Single Phase Surface Mount Bridge Rectifier 1A 50V - Tape and Reel (Alt: DF005S) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 | Buy Now |
|
Future Electronics | 1A,50V,SMD GLASS PASIVATED,DIP,SMD,BRIDGE RECT. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0744 / $0.0842 | Buy Now |
|
Future Electronics | 1A,50V,SMD GLASS PASIVATED,DIP,SMD,BRIDGE RECT. RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0744 / $0.0842 | Buy Now |
|
Future Electronics | 1A,50V,SMD GLASS PASIVATED,DIP,SMD,BRIDGE RECT. RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0744 / $0.0842 | Buy Now |
|
Future Electronics | 1A,50V,SMD GLASS PASIVATED,DIP,SMD,BRIDGE RECT. RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0744 / $0.0842 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 50 Volt, SO | 800 |
|
$0.2700 / $0.9000 | Buy Now |
DISTI #
DF005S
|
Avnet Americas | Miniature Glass Passivated Single Phase Surface Mount Bridge Rectifier 1A 50V - Tape and Reel (Alt: DF005S) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1008 | Buy Now |
Part Details for DF005S
DF005S CAD Models
DF005S Part Data Attributes:
|
DF005S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
DF005S
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |