Part Details for DF005S1 by Fairchild Semiconductor Corporation
Overview of DF005S1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for DF005S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF005S1-ND
|
DigiKey | BRIDGE RECTIFIER DIODE Min Qty: 1410 Container: Bulk MARKETPLACE PRODUCT |
3638 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | DF005S1 - Bridge Rectifier ' RoHS: Compliant Status: Active Min Qty: 1 | 6839 |
|
$0.1826 / $0.2148 | Buy Now |
Part Details for DF005S1
DF005S1 CAD Models
DF005S1 Part Data Attributes:
|
DF005S1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF005S1
Fairchild Semiconductor Corporation
Bridge Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SDIP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | 4LDS; SDIP; 6.5MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |