Part Details for DF01M by International Semiconductor Inc
Overview of DF01M by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF01M
DF01M CAD Models
DF01M Part Data Attributes
|
DF01M
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DF01M
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DF01M
This table gives cross-reference parts and alternative options found for DF01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, MINIATURE, PLASTIC, DF, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF01M vs DF01 |
DF01 | Bridge Rectifier Diode, 1A, 100V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | DF01M vs DF01 |
DF01M-T-F | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF01M vs DF01M-T-F |
DB102 | Bridge Rectifier Diode, 1A, 100V V(RRM) | Bytesonic Corporation | DF01M vs DB102 |
DF01M-E3/45 | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFM Tube | Vishay Semiconductors | DF01M vs DF01M-E3/45 |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Sensitron Semiconductors | DF01M vs DF01 |
VM18 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Microsemi Corporation | DF01M vs VM18 |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB, 4 PIN | Gulfsemi | DF01M vs DB102 |
DB102 | Bridge Rectifier Diode, 1A, 100V V(RRM) | Mospec Semiconductor Corp | DF01M vs DB102 |
DF01-G | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, DIP-4 | Sensitron Semiconductors | DF01M vs DF01-G |