Datasheets
DF01M by:

Bridge Rectifier Diode, 1A, 100V V(RRM),

Part Details for DF01M by Motorola Semiconductor Products

Overview of DF01M by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DF01M

DF01M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DF01M Part Data Attributes

DF01M Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
DF01M Motorola Semiconductor Products Bridge Rectifier Diode, 1A, 100V V(RRM),
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP-4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 100 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDIP-T4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Rep Pk Reverse Voltage-Max 100 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for DF01M

This table gives cross-reference parts and alternative options found for DF01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DF01S/27 Bridge Rectifier Diode, 1A, 100V V(RRM), Vishay Intertechnologies DF01M vs DF01S/27
SDB102-BP-HF Bridge Rectifier Diode, 1A, 100V V(RRM), Micro Commercial Components DF01M vs SDB102-BP-HF
DB102-BP-HF Bridge Rectifier Diode, 1A, 100V V(RRM), Micro Commercial Components DF01M vs DB102-BP-HF

DF01M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF01M by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF01M by Motorola Semiconductor Products

  • Please alert me when DF01M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DF01M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF01M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DF01M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF01M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF01M by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: