-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A Bridge Rectifier, 5000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC8653
|
Newark | Br Mdip Pn 1.5A 100V Rohs Compliant: Yes |Onsemi DF01M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
V36:1790_06297052
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 1.5A 4-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2116 | Americas - 223 |
|
$0.2055 | Buy Now |
DISTI #
55410292
|
Verical | Rectifier Bridge Diode Single 100V 1.5A 4-Pin PDIP Tube Min Qty: 29 Package Multiple: 1 Date Code: 2116 | Americas - 223 |
|
$0.2055 | Buy Now |
DISTI #
DF01M-ONS
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 1.5A, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.2480 / $0.3730 | RFQ |
|
CHIPMALL.COM LIMITED | BRIDGE RECT 1P 100V 1.5A 4DIP | 1655 |
|
$0.2247 / $0.2760 | Buy Now |
DISTI #
1467464
|
element14 Asia-Pacific | BRIDGE RECTIFIER, 1.5A, 100V, 4-DIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2477 / $0.4140 | Buy Now |
DISTI #
1467464
|
Farnell | BRIDGE RECTIFIER, 1.5A, 100V, 4-DIP RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$0.3745 / $0.4621 | Buy Now |
|
LCSC | 50A 1.1V1A 1.5A 100V DIP-4 Bridge Rectifiers ROHS | 1655 |
|
$0.1209 / $0.2704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF01M
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF01M
onsemi
1.5A Bridge Rectifier, 5000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-4 | |
Manufacturer Package Code | 646CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 3.1 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for DF01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, DF, 4 PIN | HY Electronic Corp | DF01M vs DF01 |
DB102 | Bridge Rectifier Diode, | HY Electronic Corp | DF01M vs DB102 |
DF01M-T | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-M, 4 PIN | Diodes Incorporated | DF01M vs DF01M-T |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | International Rectifier | DF01M vs DF01M |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, Silicon | International Semiconductor Inc | DF01M vs DF01M |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DIP-4 | Lite-On Semiconductor Corporation | DF01M vs DB102 |
DF01M | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, | General Instrument Corp | DF01M vs DF01M |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DB-1, 4 PIN | Microsemi Corporation | DF01M vs DB102 |
DF01 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | DF01M vs DF01 |
DB102 | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | Micro Commercial Components | DF01M vs DB102 |