-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF01S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF01S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1918 / $0.2437 | Buy Now |
DISTI #
625-DF01S-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 100 Volt RoHS: Compliant | 3810 |
|
$0.2970 / $0.7600 | Buy Now |
DISTI #
V36:1790_18774668
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2336 | Americas - 9540 |
|
$0.2453 / $0.5471 | Buy Now |
DISTI #
V99:2348_18774668
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 | Americas - 3546 |
|
$0.2048 / $0.2157 | Buy Now |
DISTI #
71299408
|
Verical | Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS Tube Min Qty: 33 Package Multiple: 1 Date Code: 2336 | Americas - 9540 |
|
$0.2453 / $0.4660 | Buy Now |
DISTI #
62331786
|
Verical | Rectifier Bridge Diode Single 100V 1A 4-Pin Case DFS Tube Min Qty: 29 Package Multiple: 1 Date Code: 2220 | Americas - 3546 |
|
$0.2048 / $0.2116 | Buy Now |
DISTI #
DF01S-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 100 Volt pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 10800 In Stock |
|
$0.2530 / $0.4740 | Buy Now |
DISTI #
DF01S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF01S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1918 / $0.2437 | Buy Now |
DISTI #
DF01S-E3/45
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 1A 4-Pin Case DFS Tube (Alt: DF01S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1A,100V,GPP,SMDIP,BRIDGERECT RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 2400 |
|
$0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF01S-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF01S-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |