-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier, 1500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7216
|
Newark | Br Sdip Pn 2A 100V/Reel Rohs Compliant: Yes |Onsemi DF01S2 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
46AC0606
|
Newark | Diode, Bridge Rect, 1-Ph, 2A, 100V, Sdip, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Bridge Rectifier Case Style:Sdip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Onsemi DF01S2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2824862
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 2A, 100V, SDIP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4058 / $0.5299 | Buy Now |
DISTI #
2824862RL
|
element14 Asia-Pacific | DIODE, BRIDGE RECT, 1-PH, 2A, 100V, SDIP RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4058 | Buy Now |
DISTI #
2824862
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 2A, 100V, SDIP RoHS: Compliant Min Qty: 5 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3547 / $0.9179 | Buy Now |
DISTI #
2824862RL
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 2A, 100V, SDIP RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$0.3547 / $0.6194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF01S2
onsemi
Buy Now
Datasheet
|
Compare Parts:
DF01S2
onsemi
Bridge Rectifier, 1500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SDIP-4 | |
Manufacturer Package Code | 709AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 85 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |