Part Details for DF02S-E3/45 by Vishay Intertechnologies
Overview of DF02S-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF02S-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K4289
|
Newark | Bridge Rectifier, Single Phase, 1A, 200V Surface Mount- Smd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Bridge Rectifier Case Style:Smd, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Vishay DF02S-E3/45 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DF02S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF02S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1918 / $0.2437 | Buy Now |
DISTI #
625-DF02S-E3
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 2892 |
|
$0.2970 / $0.7500 | Buy Now |
DISTI #
V36:1790_18774674
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFS Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 | Americas - 13980 |
|
$0.2305 / $0.4249 | Buy Now |
DISTI #
V99:2348_18774674
|
Arrow Electronics | Rectifier Bridge Diode Single 200V 1A 4-Pin Case DFS Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 | Americas - 4417 |
|
$0.1481 / $0.1962 | Buy Now |
|
Future Electronics | DF02S Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1930 / $0.2300 | Buy Now |
|
Future Electronics | DF02S Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.1930 / $0.2300 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 200 Volt, SO | 151 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
DF02S-E3/45
|
TTI | Bridge Rectifiers 1.0 Amp 200 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 2550 In Stock |
|
$0.2310 / $0.3900 | Buy Now |
DISTI #
DF02S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 200V 1A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF02S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1918 / $0.2437 | Buy Now |
Part Details for DF02S-E3/45
DF02S-E3/45 CAD Models
DF02S-E3/45 Part Data Attributes:
|
DF02S-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF02S-E3/45
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 200 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |