-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF06SA-E3/77GICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 1A DFS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5248 In Stock |
|
$0.2084 / $0.6300 | Buy Now |
DISTI #
70217652
|
RS | Rectifier, SM, Mini Glass Passivated,1A,1.1V,600 Vrrm, Single-Phase | General Semiconductor / Vishay DF06SA-E3/77 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF06SA-E3/77
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF06SA-E3/77
Vishay Semiconductors
Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for DF06SA-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF06SA-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI106S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DF06SA-E3/77 vs DI106S |
DBS105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN | Suzhou Good-Ark Electronics Co Ltd | DF06SA-E3/77 vs DBS105 |
DI106 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DF06SA-E3/77 vs DI106 |
DI106S_R2_00001 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SDIP-4 | PanJit Semiconductor | DF06SA-E3/77 vs DI106S_R2_00001 |