Part Details for DF08ST-HF by Comchip Technology Corporation Ltd
Overview of DF08ST-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF08ST-HF
DF08ST-HF CAD Models
DF08ST-HF Part Data Attributes:
|
DF08ST-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF08ST-HF
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES |
Alternate Parts for DF08ST-HF
This table gives cross-reference parts and alternative options found for DF08ST-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08ST-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS106GC1G | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DF08ST-HF vs DBLS106GC1G |
DBLS106GC1 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DF08ST-HF vs DBLS106GC1 |
FDB106 | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | DF08ST-HF vs FDB106 |
FDB106S | Bridge Rectifier Diode, 1A, 800V V(RRM), | Galaxy Microelectronics | DF08ST-HF vs FDB106S |
1W08M | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DF08ST-HF vs 1W08M |
1W08GM | Bridge Rectifier Diode, 1A, 800V V(RRM), | Taiwan Semiconductor | DF08ST-HF vs 1W08GM |