Part Details for DF100LA80 by Sanrex Corporation
Overview of DF100LA80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DF100LA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DF100LA80-ND
|
DigiKey | DIODE MODULE 800V 100A Min Qty: 19 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.9490 | Buy Now |
DISTI #
197-DF100LA80
|
Mouser Electronics | Diode Modules Discrete Semiconductor Modules 800V 100A Bridge Rectifiers RoHS: Compliant | 18 |
|
$39.0900 / $47.0800 | Buy Now |
|
NAC | 6-PK DIODE MODULE 100A/800V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.0600 / $39.9100 | Buy Now |
Part Details for DF100LA80
DF100LA80 CAD Models
DF100LA80 Part Data Attributes
|
DF100LA80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DF100LA80
Sanrex Corporation
Bridge Rectifier Diode, 100A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-XUFM-X5 | |
Non-rep Pk Forward Current-Max | 1300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 12000 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |