Part Details for DF10G7M1N,LF by Toshiba America Electronic Components
Overview of DF10G7M1N,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10G7M1N,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF10G7M1N,LF
|
Avnet Americas | ESD Suppressor Diode Array ±8KV 10-Pin DFN - Tape and Reel (Alt: DF10G7M1N,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-DF10G7M1NLF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD 0.3pF 0.5uA 6V VBR 1mA Diode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DF10G7M1N,LF
|
Avnet Americas | ESD Suppressor Diode Array ±8KV 10-Pin DFN - Tape and Reel (Alt: DF10G7M1N,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DF10G7M1N,LF
|
EBV Elektronik | ESD Suppressor Diode Array �8KV 10-Pin DFN (Alt: DF10G7M1N,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF10G7M1N,LF
DF10G7M1N,LF CAD Models
DF10G7M1N,LF Part Data Attributes:
|
DF10G7M1N,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF10G7M1N,LF
Toshiba America Electronic Components
Protection Diodes against ESD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |