Part Details for DF10S-G by Comchip Technology Corporation Ltd
Overview of DF10S-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF10S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 22 |
|
$0.4875 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 17 |
|
$0.5200 / $0.6500 | Buy Now | |
|
Quest Components | 24 |
|
$0.6400 / $0.8000 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 250 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 1A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 250 |
|
$0.1920 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
|
Chip1Cloud | BRIDGE RECT 1PHASE 1KV 1A DFS | 1190 |
|
RFQ |
Part Details for DF10S-G
DF10S-G CAD Models
DF10S-G Part Data Attributes
|
DF10S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF10S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DF10S-G
This table gives cross-reference parts and alternative options found for DF10S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF10S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DI1010S_T0_10001 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | PanJit Semiconductor | DF10S-G vs DI1010S_T0_10001 |
DF10SATR | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Fagor Electrónica | DF10S-G vs DF10SATR |
DI1010S_R2_10001 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | PanJit Semiconductor | DF10S-G vs DI1010S_R2_10001 |