-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49P5074
|
Newark | Wire-To-Board Connector, Df11 Series, Surface Mount, Receptacle, 10, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-10DS-2V(22) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53 |
|
$0.4370 | Buy Now |
DISTI #
65AK8192
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11CZ-10DS-2V(22) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
H124551CT-ND
|
DigiKey | CONN RCPT 10POS 0.079 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5539 In Stock |
|
$0.6565 / $1.3600 | Buy Now |
DISTI #
DF11CZ-10DS-2V(22)
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST SMD - Tape and Reel (Alt: DF11CZ-10DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8120 | Buy Now |
DISTI #
798-DF11CZ-10DS-2V22
|
Mouser Electronics | Headers & Wire Housings 10P STRT SCKT SMT,BD MNT SN FEM RoHS: Compliant | 570 |
|
$0.6560 / $1.3500 | Buy Now |
|
Future Electronics | Socket Strip SKT 10 POS 2mm Solder ST SMD Reel RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
HIRDF11CZ-10DS-2V(22)
|
Heilind Electronics | 543-2066-9-22 REEL | Americas - 0 in Stock |
|
$0.7813 / $0.9033 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $0.8500 | Buy Now |
|
Quest Components | BOARD CONNECTOR | 508 |
|
$0.7640 / $1.9100 | Buy Now |
DISTI #
DF11CZ-10DS-2V(22)
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2mm Solder ST SMD - Tape and Reel (Alt: DF11CZ-10DS-2V(22)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.8120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11CZ-10DS-2V(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11CZ-10DS-2V(22)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for DF11CZ-10DS-2V(22). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11CZ-10DS-2V(22), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF11-10DS-2V(50) | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF11CZ-10DS-2V(22) vs DF11-10DS-2V(50) |
DF11Z-10DS-2V(50) | Board Connector | Hirose Electric Co Ltd | DF11CZ-10DS-2V(22) vs DF11Z-10DS-2V(50) |