Part Details for DF1501S-E3/45 by Vishay Semiconductors
Overview of DF1501S-E3/45 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1501S-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-DF1501S-E3/45-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1.5A DFS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4936 In Stock |
|
$0.2524 / $0.7600 | Buy Now |
Part Details for DF1501S-E3/45
DF1501S-E3/45 CAD Models
DF1501S-E3/45 Part Data Attributes
|
DF1501S-E3/45
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DF1501S-E3/45
Vishay Semiconductors
Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case DFS Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE DFS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DF1501S-E3/45
This table gives cross-reference parts and alternative options found for DF1501S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1501S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WO01 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | DF1501S-E3/45 vs WO01 |
DF1501S-E4/77 | DIODE 1.5 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, MINI, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | DF1501S-E3/45 vs DF1501S-E4/77 |
DI151 | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DIP-4 | PanJit Semiconductor | DF1501S-E3/45 vs DI151 |
DBLS152G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DF1501S-E3/45 vs DBLS152G |
KBP151G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, PLASTIC, KBPM, SIP-4 | Won-Top Electronics Co Ltd | DF1501S-E3/45 vs KBP151G |
KBP152G | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, KBP, 4 PIN | Taiwan Semiconductor | DF1501S-E3/45 vs KBP152G |
DI151S | Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DIP-4 | PanJit Semiconductor | DF1501S-E3/45 vs DI151S |
B40C1500W | Bridge Rectifier Diode, 1 Phase, 1.5A, 90V V(RRM), Silicon, CASE R-6, 4 PIN | Micro Electronics Corporation | DF1501S-E3/45 vs B40C1500W |