-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1501S-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 1.5A DFS Min Qty: 12000 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2146 | Buy Now |
DISTI #
750-DF1501S-G
|
Mouser Electronics | Bridge Rectifiers DIODE SMD DFS BRIDGE RECTIFIER 1.5A 100V RoHS: Compliant | 0 |
|
$0.2120 / $0.2140 | Order Now |
|
NAC | Bridge Rectifier Diode, 1.5A, 100V V(RRM) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 | 0 |
|
$0.2397 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1501S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1501S-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF1501S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1501S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL152GC1G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501S-G vs DBL152GC1G |
DI151S_R2_10001 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | PanJit Semiconductor | DF1501S-G vs DI151S_R2_10001 |
DB1502S | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Secos Corporation | DF1501S-G vs DB1502S |
DB152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501S-G vs DB152G |
HDBL152G | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | Taiwan Semiconductor | DF1501S-G vs HDBL152G |
DI151S_T0_10001 | Bridge Rectifier Diode, 1.5A, 100V V(RRM), | PanJit Semiconductor | DF1501S-G vs DI151S_T0_10001 |