-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1501SDI-ND
|
DigiKey | BRIDGE RECT 1P 100V 1.5A DF-S Min Qty: 1 Lead time: 8 Weeks Container: Tube |
35 In Stock |
|
$0.3156 / $0.8400 | Buy Now |
DISTI #
DF1501S
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1501S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 2850 Factory Stock |
|
$0.1451 / $0.1714 | Buy Now |
DISTI #
621-DF1501S
|
Mouser Electronics | Bridge Rectifiers 1.5A 100V RoHS: Compliant | 681 |
|
$0.3600 / $0.8400 | Buy Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
DISTI #
DF1501S
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1501S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 2850 Factory Stock |
|
$0.1451 / $0.1714 | Buy Now |
|
Ameya Holding Limited | DF1510S Series 1.5 A 100 V SMT Glass Passivated Bridge Rectifier-DF-S | 245 |
|
RFQ | |
DISTI #
DF1501S
|
Avnet Americas | Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1501S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 2850 Factory Stock |
|
$0.1451 / $0.1714 | Buy Now |
|
LCSC | 1.1V1.5A 1.5A 100V DF-S Bridge Rectifiers ROHS | 72 |
|
$0.2212 / $0.4344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy