Part Details for DF1501S by Surge Components Inc
Overview of DF1501S by Surge Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1501S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1501S
|
Avnet Americas | Miniature Glass Passivated Single-Phase Bridge Rectifier 100V 1.5A 4-Pin DFS - Tape and Reel (Alt: DF1501S) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0800 | Buy Now |
DISTI #
DF1501S
|
Avnet Americas | Miniature Glass Passivated Single-Phase Bridge Rectifier 100V 1.5A 4-Pin DFS - Tape and Reel (Alt: DF1501S) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 | Buy Now |
DISTI #
DF1501S
|
Avnet Americas | Miniature Glass Passivated Single-Phase Bridge Rectifier 100V 1.5A 4-Pin DFS - Tape and Reel (Alt: DF1501S) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 | Buy Now |
Part Details for DF1501S
DF1501S CAD Models
DF1501S Part Data Attributes
|
DF1501S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
DF1501S
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |