-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9065
|
Newark | Bridge Dip Gpp Dfs 1.5A 600V Rohs 1.5K Rohs Compliant: Yes |Diodes Inc. DF1506S-T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.1290 | Buy Now |
DISTI #
28AK8324
|
Newark | Bridge Rectifier, 600V, 1.5A, Df-S Rohs Compliant: Yes |Diodes Inc. DF1506S-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1247 |
|
$0.3090 / $0.6180 | Buy Now |
DISTI #
DF1506SDICT-ND
|
DigiKey | BRIDGE RECT 1P 600V 1.5A DF-S Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6901 In Stock |
|
$0.1641 / $0.8500 | Buy Now |
DISTI #
DF1506S-T
|
Avnet Americas | Bridge Rectifier, Single Phase, 600 V, 1.5 A, 1.1 V, DFS, 4 Pins - Tape and Reel (Alt: DF1506S-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 450064500 Factory Stock |
|
$0.1284 | Buy Now |
DISTI #
621-DF1506S-T
|
Mouser Electronics | Bridge Rectifiers 1.5A 600V RoHS: Compliant | 14586 |
|
$0.1880 / $0.7800 | Buy Now |
DISTI #
70437985
|
RS | Bridge Rectifier Single 600V 1.5A DFS4 | Diodes Inc DF1506S-T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3650 / $0.4560 | RFQ |
|
Future Electronics | DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
|
Future Electronics | DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
|
Future Electronics | DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
|
Future Electronics | DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1506S-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DF1506S-T
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF1506S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1506S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1506S | Bridge Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | DF1506S-T vs DF1506S |
DF1506S | Bridge Rectifier Diode, Schottky, 1 Phase, 1.5A, 600V V(RRM), Silicon, DF-S, 4 PIN | Fagor Electrónica | DF1506S-T vs DF1506S |
DF1506S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DF1506S-T vs DF1506S |
DF1506S | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DF1506S-T vs DF1506S |