Part Details for DF1506S by Diodes Incorporated
Overview of DF1506S by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1506S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF1506S-ND
|
DigiKey | BRIDGE RECT 1P 600V 1.5A DF-S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2000 In Stock |
|
$0.4208 / $1.1200 | Buy Now |
DISTI #
DF1506S
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1506S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 1800 Factory Stock |
|
$0.1522 / $0.1798 | Buy Now |
DISTI #
621-DF1506S
|
Mouser Electronics | Bridge Rectifiers 1.5A 600V RoHS: Compliant | 945 |
|
$0.5420 / $1.1200 | Buy Now |
DISTI #
V79:2366_26974749
|
Arrow Electronics | Rectifier Bridge Diode Single 600V 1.5A 4-Pin Case DFS Tube Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 260 |
|
$0.2434 / $0.3257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.1615 | Buy Now |
DISTI #
DF1506S
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1506S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 1800 Factory Stock |
|
$0.1522 / $0.1798 | Buy Now |
DISTI #
DF1506S
|
Avnet Americas | Diode Rectifier Bridge Single 600V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DF1506S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 1800 Factory Stock |
|
$0.1522 / $0.1798 | Buy Now |
|
Chip1Cloud | 259000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$0.5000 / $0.7700 | Buy Now |
|
Perfect Parts Corporation | 334 |
|
RFQ |
Part Details for DF1506S
DF1506S CAD Models
DF1506S Part Data Attributes
|
DF1506S
Diodes Incorporated
Buy Now
|
Compare Parts:
DF1506S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |