Part Details for DF1509FRAB0 by Thomas & Betts
Overview of DF1509FRAB0 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1509FRAB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MaxGard Female Flap Cap Receptacle with Angle Adapter and Junction Box - 100 Amp - 4 Pole 5 Wire - 3 Phase Y 220V - 60Hz. | 0 |
|
$1,863.8600 / $1,969.8800 | Buy Now |
|
Master Electronics | MaxGard Female Flap Cap Receptacle with Angle Adapter and Junction Box - 100 Amp - 4 Pole 5 Wire - 3 Phase Y 220V - 60Hz. | 0 |
|
$1,863.8600 / $1,969.8800 | Buy Now |