Part Details for DF1510S by World Products Inc
Overview of DF1510S by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1510S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS RoHS: Compliant |
1182 In Stock |
|
$0.1690 / $0.6420 | Buy Now |
DISTI #
51706424
|
Verical | DF1510S Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 1100 |
|
$0.2353 / $0.8346 | Buy Now |
|
NAC | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000VV(RRM), Silicon RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1910 / $0.3100 | Buy Now |
|
Master Electronics | Diode Rectifier Bridge Single 1KV 1.5A 4-Pin Case DFS RoHS: Compliant |
1182 In Stock |
|
$0.1690 / $0.6420 | Buy Now |