Part Details for DF21-30P-0.6SD(05) by Hirose Electric Co Ltd
Overview of DF21-30P-0.6SD(05) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF21-30P-0.6SD(05)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
687-1502-6-05
|
Avnet Abacus | Conn Wire to Board PL 30 POS 0.6mm IDT ST Cable Mount T/R (Alt: 687-1502-6-05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for DF21-30P-0.6SD(05)
DF21-30P-0.6SD(05) CAD Models
DF21-30P-0.6SD(05) Part Data Attributes:
|
DF21-30P-0.6SD(05)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF21-30P-0.6SD(05)
Hirose Electric Co Ltd
Board Connector, 30 Contact(s), 1 Row(s), Male, 0.024 inch Pitch, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF21-30P-0.6SD(05)
This table gives cross-reference parts and alternative options found for DF21-30P-0.6SD(05). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF21-30P-0.6SD(05), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPS01-68-A-1-0-A | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | DF21-30P-0.6SD(05) vs EPS01-68-A-1-0-A |
EPS01-68-A-1-0-D | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | DF21-30P-0.6SD(05) vs EPS01-68-A-1-0-D |
EZM30HKJH | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | DF21-30P-0.6SD(05) vs EZM30HKJH |
EPS01-68-A-1-0-B | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | DF21-30P-0.6SD(05) vs EPS01-68-A-1-0-B |
EPS01-68-A-1-0-C | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Wave Tech Co Ltd | DF21-30P-0.6SD(05) vs EPS01-68-A-1-0-C |
DCC00-30S-A | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | DF21-30P-0.6SD(05) vs DCC00-30S-A |
1002H-30W-U | Board Connector, 30 Contact(s), 1 Row(s), Male, 0.039 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle | Ratioplast Electronics | DF21-30P-0.6SD(05) vs 1002H-30W-U |
EZM30HKJI | Card Edge Connector, 30 Contact(s), 1/2 LOADED Row(s), Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Receptacle | Sullins Connector Solutions | DF21-30P-0.6SD(05) vs EZM30HKJI |