-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2B5M4CTL3FCT-ND
|
DigiKey | TVS DIODE 3.6VWM 15VC CST2 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60865 In Stock |
|
$0.0293 / $0.3000 | Buy Now |
DISTI #
DF2B5M4CT,L3F
|
Avnet Americas | ESD Protection Diode Bidirectional 3.6V 0.1μA 2-Pin SOD-882 T/R - Tape and Reel (Alt: DF2B5M4CT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0254 / $0.0273 | Buy Now |
DISTI #
757-DF2B5M4CTL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD protection diode .3pF 5.0V RoHS: Compliant | 1972 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
DF2B5M4CT,L3F
|
Avnet Americas | ESD Protection Diode Bidirectional 3.6V 0.1μA 2-Pin SOD-882 T/R - Tape and Reel (Alt: DF2B5M4CT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0254 / $0.0273 | Buy Now |
DISTI #
DF2B5M4CT,L3F
|
EBV Elektronik | ESD Protection Diode Bidirectional 3.6V 0.1�A 2-Pin SOD-882 T/R (Alt: DF2B5M4CT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2B5M4CT,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2B5M4CT,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |