Diodes
DF2B6.8ACT,L3F
Toshiba America Electronic Components
Description: TVS DIODE 5VWM 7VC CST2

Overview of DF2B6.8ACT,L3F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DF2B6M4ASL Toshiba Electronic Devices & Storage Corporation TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2)
SiT3808ACTD2-33ee-16.800000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT8008ACT71-18S-48.000000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for DF2B6.8ACT,L3F by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # DF2B6.8ACTL3FCT-ND
DigiKey TVS DIODE 5VWM 7VC CST2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1800
  • 10,000 $0.0279
  • 20,000 $0.0252
  • 30,000 $0.0238
  • 50,000 $0.0222
  • 70,000 $0.0213
  • 100,000 $0.0204
  • 250,000 $0.0184
  • 500,000 $0.0175
$0.0175 / $0.1800 Buy Now

CAD Models for DF2B6.8ACT,L3F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF2B6.8ACT,L3F by Toshiba America Electronic Components

DF2B6.8ACT,L3F
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Breakdown Voltage-Max
7.8 V
Breakdown Voltage-Min
5.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. DF2B6.8ACT,L3F
    Toshiba America Electronic Components
    TVS DIODE 5VWM 7VC CST2
    VS

Related Parts for DF2B6.8ACT,L3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF2B6.8ACT,L3F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF2B6.8ACT,L3F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of DF2B6.8ACT,L3F would you like to use for your alert(s)?
  • Please alert me when DF2B6.8ACT,L3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF2B6.8ACT,L3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF2B6.8ACT,L3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF2B6.8ACT,L3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF2B6.8ACT,L3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF2B6.8ACT,L3F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: