Part Details for DF2S14P1CT,L3F by Toshiba America Electronic Components
Overview of DF2S14P1CT,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF2S14P1CT,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2S14P1CT,L3F
|
Avnet Americas | ESD Protection Diode TVS Single Uni-Directional 30kV 2-Pin MO-236-EA - Tape and Reel (Alt: DF2S14P1CT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-DF2S14P1CTL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unidirectional ESD Diode VRWM=12.6V IPP=6A Vesd=+/-30kV RoHS: Compliant | 0 |
|
$0.0580 / $0.3800 | Order Now |
DISTI #
DF2S14P1CT,L3F
|
Avnet Americas | ESD Protection Diode TVS Single Uni-Directional 30kV 2-Pin MO-236-EA - Tape and Reel (Alt: DF2S14P1CT,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |
Part Details for DF2S14P1CT,L3F
DF2S14P1CT,L3F CAD Models
DF2S14P1CT,L3F Part Data Attributes:
|
DF2S14P1CT,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S14P1CT,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |