-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2S23P2CTCL3FCT-ND
|
DigiKey | TVS DIODE 21VWM 35.7VC CST2C Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31514 In Stock |
|
$0.0627 / $0.4000 | Buy Now |
DISTI #
DF2S23P2CTC,L3F
|
Avnet Americas | ESD Protection Diode 25.5V Reverse Breakdown Voltage ±30 kV Contact/Air ESD 0.1μA Reverse Current 35.7V Clamping Voltage Silicon Epitaxial Planar 2-Pin Surface Mount T/R - Tape and Reel (Alt: DF2S23P2CTC,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0765 | Buy Now |
DISTI #
757-DF2S23P2CTCL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD protection diode 14A +/-30kV RoHS: Compliant | 2284 |
|
$0.0620 / $0.4000 | Buy Now |
DISTI #
DF2S23P2CTC,L3F
|
Avnet Americas | ESD Protection Diode 25.5V Reverse Breakdown Voltage ±30 kV Contact/Air ESD 0.1μA Reverse Current 35.7V Clamping Voltage Silicon Epitaxial Planar 2-Pin Surface Mount T/R - Tape and Reel (Alt: DF2S23P2CTC,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2S23P2CTC,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S23P2CTC,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |