-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2S23P2FUH3FCT-ND
|
DigiKey | TVS DIODE 21VWM 27.3VC USC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20695 In Stock |
|
$0.0552 / $0.4600 | Buy Now |
DISTI #
DF2S23P2FU,H3F
|
Avnet Americas | ESD Protection Diode Single Uni-Directional 30KV 2-Pin USC - Tape and Reel (Alt: DF2S23P2FU,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0673 | Buy Now |
DISTI #
757-DF2S23P2FUH3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNI-DIRECT DIODE 30V ESD RoHS: Compliant | 5450 |
|
$0.0550 / $0.4600 | Buy Now |
DISTI #
DF2S23P2FU,H3F
|
Avnet Americas | ESD Protection Diode Single Uni-Directional 30KV 2-Pin USC - Tape and Reel (Alt: DF2S23P2FU,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0673 | Buy Now |
|
CHIPMALL.COM LIMITED | 1000 |
|
$0.1359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2S23P2FU,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S23P2FU,H3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |