-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2S6.8MFSL3MCT-ND
|
DigiKey | TVS DIODE 5VWM 15VC SOD923 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41138 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
DF2S6.8MFS,L3M
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 2-Pin SMD - Tape and Reel (Alt: DF2S6.8MFS,L3M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0406 / $0.0518 | Buy Now |
DISTI #
757-DF2S68MFSL3M
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Standard Type Protection Diode RoHS: Compliant | 31222 |
|
$0.0360 / $0.3600 | Buy Now |
DISTI #
DF2S6.8MFS,L3M
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 2-Pin SMD - Tape and Reel (Alt: DF2S6.8MFS,L3M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0406 / $0.0518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2S6.8MFS,L3M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S6.8MFS,L3M
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |