Part Details for DF3-11P-2DS(01) by Hirose Electric Co Ltd
Overview of DF3-11P-2DS(01) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for DF3-11P-2DS(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9114
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-11P-2DS(01) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
H3916-ND
|
DigiKey | CONN HEADER R/A 11POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$0.6536 / $1.7800 | Buy Now |
DISTI #
DF3-11P-2DS(01)
|
Avnet Americas | Connector Wire to Board Header 11 Position 2mm Solder Right Angle Through Hole - Bag (Alt: DF3-11P-2DS(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.7250 / $0.8410 | Buy Now |
DISTI #
798-DF3-11P-2DS01
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PCB HEADER 11POS THRU-HOLE GLD RoHS: Compliant | 0 |
|
$0.6820 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.7080 | Buy Now |
DISTI #
HIRDF3-11P-2DS(01)
|
Heilind Electronics | 543-0040-4-01 BAG | Americas - 0 in Stock |
|
$0.9063 / $1.1600 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.6810 / $0.9860 | Buy Now |
DISTI #
70730059
|
Verical | Conn Shrouded Header HDR 11 POS 2mm Solder RA Thru-Hole Bag Min Qty: 135 Package Multiple: 1 | Americas - 574 |
|
$0.5636 / $0.6091 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 459 |
|
$0.7460 / $1.8650 | Buy Now |
Part Details for DF3-11P-2DS(01)
DF3-11P-2DS(01) CAD Models
DF3-11P-2DS(01) Part Data Attributes
|
DF3-11P-2DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-11P-2DS(01)
Hirose Electric Co Ltd
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PCS. PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF3-11P-2DS(01)
This table gives cross-reference parts and alternative options found for DF3-11P-2DS(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-11P-2DS(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103904-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | DF3-11P-2DS(01) vs 1-103904-0 |
1-103945-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug | TE Connectivity | DF3-11P-2DS(01) vs 1-103945-0 |
1-104809-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | DF3-11P-2DS(01) vs 1-104809-0 |
5-102202-8 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | DF3-11P-2DS(01) vs 5-102202-8 |
1-1734827-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | DF3-11P-2DS(01) vs 1-1734827-1 |
6-1775444-1 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | DF3-11P-2DS(01) vs 6-1775444-1 |
1-103638-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | DF3-11P-2DS(01) vs 1-103638-0 |
6-103669-0 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | DF3-11P-2DS(01) vs 6-103669-0 |
5-102203-8 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | DF3-11P-2DS(01) vs 5-102203-8 |
22-04-1111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | DF3-11P-2DS(01) vs 22-04-1111 |