Part Details for DF3-9P-2DSA(01) by Hirose Electric Co Ltd
Overview of DF3-9P-2DSA(01) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-9P-2DSA(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9212
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-9P-2DSA(01) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
H3928-ND
|
DigiKey | CONN HEADER VERT 9POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
211 In Stock |
|
$0.4500 / $0.7400 | Buy Now |
DISTI #
DF3-9P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-9P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.5000 / $0.5800 | Buy Now |
DISTI #
798-DF3-9P-2DSA01
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB HEADER 9POS THRU-HOLE GLD RoHS: Compliant | 532 |
|
$0.4840 / $1.0500 | Buy Now |
DISTI #
V99:2348_18338112
|
Arrow Electronics | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks | Americas - 1 |
|
$0.0393 / $0.1553 | Buy Now |
|
Future Electronics | Board-to-Cable Connector (Terminal 1 Row Type) with 2-mm Pitch - DF3 Series (HIR RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4900 / $0.5650 | Buy Now |
DISTI #
HIRDF3-9P-2DSA(01)
|
Heilind Electronics | 543-0024-8-01 BAG | Americas - 0 in Stock |
|
$0.5714 / $0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4715 / $0.7877 | Buy Now |
|
Quest Components | 2044 |
|
$0.4970 / $1.4200 | Buy Now | |
DISTI #
DF3-9P-2DSA(01)
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2mm Solder ST Thru-Hole Bag - Bag (Alt: DF3-9P-2DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.5000 / $0.5800 | Buy Now |
Part Details for DF3-9P-2DSA(01)
DF3-9P-2DSA(01) CAD Models
DF3-9P-2DSA(01) Part Data Attributes:
|
DF3-9P-2DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-9P-2DSA(01)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for DF3-9P-2DSA(01)
This table gives cross-reference parts and alternative options found for DF3-9P-2DSA(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-9P-2DSA(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-12-1092 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | DF3-9P-2DSA(01) vs 22-12-1092 |
1775316-9 | HPI.,2.5MM PITCH,R/A,SMT TYPE,9POS | TE Connectivity | DF3-9P-2DSA(01) vs 1775316-9 |
5-102202-6 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | DF3-9P-2DSA(01) vs 5-102202-6 |
103673-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3-9P-2DSA(01) vs 103673-8 |
826467-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | DF3-9P-2DSA(01) vs 826467-9 |
5-103904-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | DF3-9P-2DSA(01) vs 5-103904-8 |
87232-9 | 09 MODII HDR SRRA UNSHRD .100 | TE Connectivity | DF3-9P-2DSA(01) vs 87232-9 |
147548-4 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | DF3-9P-2DSA(01) vs 147548-4 |
5-103361-7 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | DF3-9P-2DSA(01) vs 5-103361-7 |
104809-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | DF3-9P-2DSA(01) vs 104809-8 |