Part Details for DF30AA120 by Sanrex Corporation
Overview of DF30AA120 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DF30AA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DF30AA120-ND
|
DigiKey | DIOE MODULE 1200V 30A Min Qty: 29 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.8438 | Buy Now |
DISTI #
197-DF30AA120
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1200V 30A Bridge Rectifiers RoHS: Compliant | 7 |
|
$25.1100 / $33.5900 | Buy Now |
|
NAC | 6-PK DIODE MODULE, Bridge Rectifier Diode, 30A,1200V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DF30AA120
DF30AA120 CAD Models
DF30AA120 Part Data Attributes:
|
DF30AA120
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DF30AA120
Sanrex Corporation
Bridge Rectifier Diode, 30A, 1200V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |