Part Details for DF33-3S-3.3C by Hirose Electric Co Ltd
Overview of DF33-3S-3.3C by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF33-3S-3.3C
DF33-3S-3.3C CAD Models
DF33-3S-3.3C Part Data Attributes
|
DF33-3S-3.3C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33-3S-3.3C
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF33A-2022SCF; DF33A-2022SC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF33-3S-3.3C
This table gives cross-reference parts and alternative options found for DF33-3S-3.3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF33-3S-3.3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-103-02-L-S-800 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF33-3S-3.3C vs ESQT-103-02-L-S-800 |
65039-074LF | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | DF33-3S-3.3C vs 65039-074LF |
65830-003 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | DF33-3S-3.3C vs 65830-003 |
2015S030000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug | Leoco USA Corp | DF33-3S-3.3C vs 2015S030000 |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF33-3S-3.3C vs 1750890000 |
1770680000 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF33-3S-3.3C vs 1770680000 |
5-103968-2 | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | DF33-3S-3.3C vs 5-103968-2 |
SSM-103-F-SH | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF33-3S-3.3C vs SSM-103-F-SH |
HM13121 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | DF33-3S-3.3C vs HM13121 |
1691120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | DF33-3S-3.3C vs 1691120000 |