Part Details for DF3A-3P-2DSA(10) by Hirose Electric Co Ltd
Overview of DF3A-3P-2DSA(10) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DF3A-3P-2DSA(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9237
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3A-3P-2DSA(10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
H126065-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
859 In Stock |
|
$0.0771 / $0.2200 | Buy Now |
DISTI #
DF3A-3P-2DSA(10)
|
Avnet Americas | Connector Wire to Board Shrouded Header 3 Position 2mm Solder Straight Through Hole - Bag (Alt: DF3A-3P-2DSA(10)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0688 / $0.0798 | Buy Now |
DISTI #
798-DF3A-3P-2DSA10
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB HEADER 3P TH TIN WHITE RoHS: Compliant | 0 |
|
$0.0650 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.0671 | Buy Now |
DISTI #
HIRDF3A-3P-2DSA(10)
|
Heilind Electronics | 543-0166-2-10 PACK | Americas - 0 in Stock |
|
$0.0859 / $0.1100 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.0673 / $0.1128 | Buy Now |
DISTI #
000000000003971397
|
Sager | Headers & Wire Housings 2MM V PCB HEADER 3P TH TIN WHITE Min Qty: 100 | 0 |
|
$0.0690 / $0.0920 | Buy Now |
|
LCSC | Plugin Wire To Board Connector ROHS | 50 |
|
$0.0504 / $0.0645 | Buy Now |
Part Details for DF3A-3P-2DSA(10)
DF3A-3P-2DSA(10) CAD Models
DF3A-3P-2DSA(10) Part Data Attributes
|
DF3A-3P-2DSA(10)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3A-3P-2DSA(10)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3A-3P-2DSA(10)
This table gives cross-reference parts and alternative options found for DF3A-3P-2DSA(10). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3A-3P-2DSA(10), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55932-0330 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | DF3A-3P-2DSA(10) vs 55932-0330 |
87141-603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-3P-2DSA(10) vs 87141-603 |
173611-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | DF3A-3P-2DSA(10) vs 173611-3 |
HMC5120-01-032 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Hosiden Corporation | DF3A-3P-2DSA(10) vs HMC5120-01-032 |
48107-0312 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | DF3A-3P-2DSA(10) vs 48107-0312 |
95820-23E0 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-3P-2DSA(10) vs 95820-23E0 |
92990-403 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-3P-2DSA(10) vs 92990-403 |
92990-303 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-3P-2DSA(10) vs 92990-303 |
BH03B-PASK-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | DF3A-3P-2DSA(10) vs BH03B-PASK-1 |
95820-23C2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | DF3A-3P-2DSA(10) vs 95820-23C2 |