-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD PROTECTION DIODE (BI-DIRECTI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF3D36FULFCT-ND
|
DigiKey | TVS DIODE 28VWM USM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4931 In Stock |
|
$0.0750 / $0.3400 | Buy Now |
DISTI #
DF3D36FU,LF
|
Avnet Americas | Pb-F ESD protection diode (bi-directional type) Common Anode CT: 7pF - Tape and Reel (Alt: DF3D36FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0870 / $0.1110 | Buy Now |
DISTI #
757-DF3D36FULF
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD protection diode Bi-directional type RoHS: Compliant | 11676 |
|
$0.0750 / $0.3400 | Buy Now |
DISTI #
DF3D36FU,LF
|
Avnet Americas | Pb-F ESD protection diode (bi-directional type) Common Anode CT: 7pF - Tape and Reel (Alt: DF3D36FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0870 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3D36FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3D36FU,LF
Toshiba America Electronic Components
ESD PROTECTION DIODE (BI-DIRECTI
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |