-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-DF3D36FULXHFCT-ND
|
DigiKey | AUTO AEC-Q BIDIRECTIONAL ESD PRO Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5969 In Stock |
|
$0.1062 / $0.4800 | Buy Now |
DISTI #
DF3D36FU,LXHF
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 20kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: DF3D36FU,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
757-DF3D36FULXHF
|
Mouser Electronics | ESD Suppressors / TVS Diodes AUTO AEC-Q Bidirectional ESD Prot. Diode CT:6.5pF VBR:32V @1mA VESD:+/-20V IPP:2.5A IR:0.1uA SOT-323 RoHS: Compliant | 8998 |
|
$0.0590 / $0.4800 | Buy Now |
DISTI #
DF3D36FU,LXHF
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 20kV 3-Pin SOT-323 T/R - Tape and Reel (Alt: DF3D36FU,LXHF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3D36FU,LXHF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF3D36FU,LXHF
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |