Part Details for DF40BA80 by Sanrex Corporation
Overview of DF40BA80 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF40BA80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 6-PK DIODE MODULE 40A/800V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.1900 / $41.1200 | Buy Now |
Part Details for DF40BA80
DF40BA80 CAD Models
DF40BA80 Part Data Attributes
|
DF40BA80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DF40BA80
Sanrex Corporation
Bridge Rectifier Diode, 40A, 800V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |