-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9821
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df40 Rohs Compliant: Yes |Hirose(Hrs) DF40HC(3.0)-100DS-0.4V(58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 865 |
|
$1.9900 / $2.1500 | Buy Now |
DISTI #
13AJ5634
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40HC(3.0)-100DS-0.4V(58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6116 |
|
$2.0600 / $3.3200 | Buy Now |
|
Future Electronics | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4000 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.4400 / $1.9600 | Buy Now |
DISTI #
DF40HC30100DS04V58
|
TME | Connector: PCB to PCB, female, PIN: 100, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1 | 0 |
|
$1.5400 / $2.2100 | RFQ |
DISTI #
000000000003971721
|
Sager | Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN RCPT GOLD Min Qty: 1000 | 11000 |
|
$1.4700 / $1.7100 | Buy Now |
DISTI #
C1S312300610040
|
Chip1Stop | Connector Socket RoHS: Compliant pbFree: Yes Container: Cut Tape | 128 |
|
$0.7360 / $1.4000 | Buy Now |
DISTI #
3493346
|
element14 Asia-Pacific | MEZZANINE CONN, RCPT, 100POS, 0.4MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6116 |
|
$1.6325 / $3.0665 | Buy Now |
DISTI #
3493346
|
Farnell | MEZZANINE CONN, RCPT, 100POS, 0.4MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 6116 |
|
$1.6919 / $3.2836 | Buy Now |
|
Master Electronics | Receptacle - Center Strip Contacts - 100 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 1000 Pcs. Per Reel. RoHS: Compliant |
1000 In Stock |
|
$1.4400 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy